
B6025L12B-BSR | |
|---|---|
DigiKey Part Number | 1570-1037-ND |
Manufacturer | |
Manufacturer Product Number | B6025L12B-BSR |
Description | FAN BLOWER 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 3.0 CFM (0.084m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 60mm L x 60mm H | |
Width | 25.00mm | |
Air Flow | 3.0 CFM (0.084m³/min) | |
Static Pressure | 0.320 in H2O (79.7 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Thermal Overload Protector (TOP) | |
Noise | 28.0dB(A) | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | - | |
Weight | 0.098 lb (44.45 g) | |
Current Rating (Amps) | 0.240A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 353,22000 Kč | 353,22 Kč |
| 10 | 290,40600 Kč | 2 904,06 Kč |
| 25 | 266,45080 Kč | 6 661,27 Kč |
| 50 | 249,15200 Kč | 12 457,60 Kč |
| 100 | 232,71830 Kč | 23 271,83 Kč |
| 300 | 219,70937 Kč | 65 912,81 Kč |
| Unit Price without VAT: | 353,22000 Kč |
|---|---|
| Unit Price with VAT: | 427,39620 Kč |




