CSW65 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CSW65 Series
TDK Lambda CSW65 Series Power Supplies | Digi-Key Daily
Industrial Power Supply Product Range Overview Video

CSW65-28/D

DigiKey Part Number
285-2781-ND
Manufacturer
Manufacturer Product Number
CSW65-28/D
Description
AC/DC DIN RAIL SUPPLY 28V 65W
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
AC DIN Rail Power Supply 1 Output 28V 2.33A
Datasheet
 Datasheet
EDA/CAD Models
CSW65-28/D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK-Lambda
Series
Packaging
Box
Part Status
Active
Input Type
AC
Number of Outputs
1
AC Voltage - Input
90 ~ 305 VAC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
2.33A
Power (Watts)
65W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Efficiency
89%
Operating Temperature
-10°C ~ 70°C (With Derating)
Features
-
Size / Dimension
4.75" L x 2.50" W x 1.50" H (120.7mm x 63.5mm x 38.1mm)
Approval Agency
CE
Minimum Load Required
No
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 393,30000 Kč1 393,30 Kč
101 282,57700 Kč12 825,77 Kč
251 128,28000 Kč28 207,00 Kč
Manufacturers Standard Package
Unit Price without VAT:1 393,30000 Kč
Unit Price with VAT:1 685,89300 Kč