


NMD-240 | |
|---|---|
DigiKey Part Number | 1866-NMD-240-ND |
Manufacturer | |
Manufacturer Product Number | NMD-240 |
Description | CONFIG DC PWR MOD 30V (3-30V) |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30V (3 ~ 30V) 300 W AC DC Configurable Power Supply Modules |
Datasheet | Datasheet |
Category | Voltage - Output 1 (Adj Range) 3 V ~ 30 V |
Manufacturer MEAN WELL USA Inc. | Current - Output 1 (Range) 0 A ~ 5 A |
Series | Voltage - Output 2 (Supplier Preset) 30 V |
Packaging Bulk | Voltage - Output 2 (Adj Range) 3 V ~ 30 V |
Part Status Active | Current - Output 2 (Range) 0 A ~ 5 A |
Type DC Output Module | Number of Positions 1 |
Number of Outputs 2 | Power (Watts) 300 W |
Voltage - Output 1 (Supplier Preset) 30 V | Features Remote On/Off, Remote Sense, User Adjustable |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 658,98000 Kč | 2 658,98 Kč |
| 5 | 2 458,27800 Kč | 12 291,39 Kč |
| 10 | 2 376,53300 Kč | 23 765,33 Kč |
| Unit Price without VAT: | 2 658,98000 Kč |
|---|---|
| Unit Price with VAT: | 3 217,36580 Kč |






