



BFB0612H | |
|---|---|
DigiKey Part Number | 603-1117-ND |
Manufacturer | |
Manufacturer Product Number | BFB0612H |
Description | FAN BLOWER 60X25MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 6.7 CFM (0.188m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 30.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Tray | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 194°F (-10 ~ 90°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Weight 0.113 lb (51.26 g) |
Width 25.00mm | Current Rating (Amps) 0.180A |
Air Flow 6.7 CFM (0.188m³/min) | Voltage Range 5 ~ 13.8VDC |
Static Pressure 0.428 in H2O (106.6 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 310,98000 Kč | 310,98 Kč |
| 10 | 255,67200 Kč | 2 556,72 Kč |
| 25 | 244,00520 Kč | 6 100,13 Kč |
| Unit Price without VAT: | 310,98000 Kč |
|---|---|
| Unit Price with VAT: | 376,28580 Kč |











