Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Sleeve 11.4 CFM (0.319m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUB0612HJ-00

DigiKey Part Number
603-BUB0612HJ-00-ND
Manufacturer
Manufacturer Product Number
BUB0612HJ-00
Description
BLOWER 60X23 12V TACH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Sleeve 11.4 CFM (0.319m³/min) 3 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Locked Rotor Protection, Speed Sensor (Tach)
Mfr
Noise
43.0dB(A)
Series
Power (Watts)
5.28 W
Packaging
Box
RPM
Part Status
Active
Termination
3 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square/Rounded - 60mm L x 60mm H
Approval Agency
cURus, TUV
Width
23.00mm
Current Rating (Amps)
0.440A
Air Flow
11.4 CFM (0.319m³/min)
Voltage Range
5 ~ 12.8VDC
Static Pressure
1.464 in H2O (364.7 Pa)
Material - Frame
Plastic
Bearing Type
Sleeve
Material - Blade
Plastic
Fan Type
Lifetime @ Temp.
50000 Hrs @ 40°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 144
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1263,52000 Kč263,52 Kč
10213,44500 Kč2 134,45 Kč
25194,66000 Kč4 866,50 Kč
50181,20440 Kč9 060,22 Kč
126164,45603 Kč20 721,46 Kč
252159,58480 Kč40 215,37 Kč
Manufacturers Standard Package
Unit Price without VAT:263,52000 Kč
Unit Price with VAT:318,85920 Kč