
CBM-9330B-140-507 | |
|---|---|
DigiKey Part Number | 2223-CBM-9330B-140-507-ND |
Manufacturer | |
Manufacturer Product Number | CBM-9330B-140-507 |
Description | DC BLOWER, 92.3 X 92.6 X 30 MM, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 92.5mm L x 92.3mm H Ball 21.4 CFM (0.599m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 92.5mm L x 92.3mm H | |
Width | 29.50mm | |
Air Flow | 21.4 CFM (0.599m³/min) | |
Static Pressure | 1.290 in H2O (321.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart | |
Noise | 47.8dB(A) | |
Power (Watts) | 6.36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.530A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 375,86000 Kč | 375,86 Kč |
| 10 | 303,40000 Kč | 3 034,00 Kč |
| 25 | 276,45960 Kč | 6 911,49 Kč |
| 64 | 250,67016 Kč | 16 042,89 Kč |
| 128 | 233,03352 Kč | 29 828,29 Kč |
| 256 | 232,02789 Kč | 59 399,14 Kč |
| Unit Price without VAT: | 375,86000 Kč |
|---|---|
| Unit Price with VAT: | 454,79060 Kč |


