
BFB0612HB-N | |
|---|---|
DigiKey Part Number | 603-1567-ND |
Manufacturer | |
Manufacturer Product Number | BFB0612HB-N |
Description | FAN BLOWER 60X15.4MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 60mm L x 60mm H Ball 4.7 CFM (0.132m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | BFB0612HB-N Models |
Category | Noise 37.0dB(A) |
Mfr | Power (Watts) 2.16 W |
Series | RPM |
Packaging Bulk | Termination 2 Wire Leads |
Part Status Active | Operating Temperature 14 ~ 194°F (-10 ~ 90°C) |
Voltage - Rated | Approval Agency CE, CSA, UL, VDE |
Size / Dimension Square/Rounded - 60mm L x 60mm H | Weight 0.101 lb (45.81 g) |
Width 15.40mm | Current Rating (Amps) 0.180A |
Air Flow 4.7 CFM (0.132m³/min) | Voltage Range 7 ~ 13.8VDC |
Static Pressure 0.651 in H2O (162.2 Pa) | Material - Frame Plastic |
Bearing Type Ball | Material - Blade Plastic |
Fan Type | Lifetime @ Temp. 50000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 408,41000 Kč | 408,41 Kč |
| 10 | 329,41700 Kč | 3 294,17 Kč |
| 25 | 300,12880 Kč | 7 503,22 Kč |
| 50 | 279,24400 Kč | 13 962,20 Kč |
| 210 | 253,28786 Kč | 53 190,45 Kč |
| Unit Price without VAT: | 408,41000 Kč |
|---|---|
| Unit Price with VAT: | 494,17610 Kč |


