
COM8T | |
|---|---|
DigiKey Part Number | 1995-1056-ND |
Manufacturer | |
Manufacturer Product Number | COM8T |
Description | BEARING 1/2"IDX1"ODX1/2"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spherical Bearing 0.500" (12.70mm) 1/2" ID X 1.000" (25.40mm) 1" OD X 0.500" (12.70mm) 1/2" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 0.500" (12.70mm) 1/2" | |
Outer Diameter | 1.000" (25.40mm) 1" | |
Width | 0.500" (12.70mm) 1/2" | |
Material | Bearing Steel | |
Static Load Rating | 13250 lbs | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 154,76000 Kč | 154,76 Kč |
| 5 | 133,12800 Kč | 665,64 Kč |
| 10 | 125,42100 Kč | 1 254,21 Kč |
| 25 | 116,48000 Kč | 2 912,00 Kč |
| 50 | 110,53340 Kč | 5 526,67 Kč |
| 100 | 105,21470 Kč | 10 521,47 Kč |
| 250 | 99,02320 Kč | 24 755,80 Kč |
| 500 | 94,90172 Kč | 47 450,86 Kč |
| 1 000 | 91,20586 Kč | 91 205,86 Kč |
| Unit Price without VAT: | 154,76000 Kč |
|---|---|
| Unit Price with VAT: | 187,25960 Kč |




