
COM10T | |
|---|---|
DigiKey Part Number | 1995-1057-ND |
Manufacturer | |
Manufacturer Product Number | COM10T |
Description | BEARING 5/8"IDX1.188"ODX5/8"W |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Spherical Bearing 0.625" (15.88mm) 5/8" ID X 1.188" (30.16mm) OD X 0.625" (15.88mm) 5/8" W |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mechatronics Bearing Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spherical Bearing | |
Inner Diameter | 0.625" (15.88mm) 5/8" | |
Outer Diameter | 1.188" (30.16mm) | |
Width | 0.625" (15.88mm) 5/8" | |
Material | Bearing Steel | |
Static Load Rating | 21280 lbs | |
Features | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,32000 Kč | 158,32 Kč |
| 5 | 136,19400 Kč | 680,97 Kč |
| 10 | 128,34000 Kč | 1 283,40 Kč |
| 25 | 119,19320 Kč | 2 979,83 Kč |
| 50 | 113,12040 Kč | 5 656,02 Kč |
| 100 | 107,68820 Kč | 10 768,82 Kč |
| 250 | 101,36744 Kč | 25 341,86 Kč |
| 500 | 97,15858 Kč | 48 579,29 Kč |
| 1 000 | 93,38420 Kč | 93 384,20 Kč |
| Unit Price without VAT: | 158,32000 Kč |
|---|---|
| Unit Price with VAT: | 191,56720 Kč |


