Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6CJ1NOPR

DigiKey Part Number
679-3881-2-ND - Tape & Reel (TR)
679-3881-1-ND - Cut Tape (CT)
679-3881-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6CJ1NOPR
Description
SWITCH TACTILE SPST-NO 0.05A 24V
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
6CJ1NOPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.05A @ 24VDC
Actuator Type
Plunger for Cap
Mounting Type
Actuator Height off PCB, Vertical
2.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
J Lead
Outline
8.00mm x 8.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
370gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 85°C
Actuator Material
Silicone Rubber
Switch Travel
0.30mm
Mechanical Life
3,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 893
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
165,09000 Kč65,09 Kč
1054,63700 Kč546,37 Kč
2550,64720 Kč1 266,18 Kč
10045,12050 Kč4 512,05 Kč
25041,89436 Kč10 473,59 Kč
50039,70428 Kč19 852,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00037,73320 Kč37 733,20 Kč
2 00035,97630 Kč71 952,60 Kč
3 00035,04461 Kč105 133,83 Kč
5 00033,96678 Kč169 833,90 Kč
Manufacturers Standard Package
Unit Price without VAT:65,09000 Kč
Unit Price with VAT:78,75890 Kč