
10G36 | |
|---|---|
DigiKey Part Number | 679-3886-ND |
Manufacturer | |
Manufacturer Product Number | 10G36 |
Description | ROUND TACT SWITCH CAP WHT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round, Concave Tactile Switch Cap White Slip On |
Datasheet | Datasheet |
Category | Shape Round, Concave |
Manufacturer MEC Switches | Color White |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Ultramec™ 6C Series |
Part Status Active | Mounting Type Slip On |
Switch Type Tactile | Size 13.50mm Dia x 2.40mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 11,99000 Kč | 119,90 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 50 | 11,18780 Kč | 559,39 Kč |
| 100 | 10,85810 Kč | 1 085,81 Kč |
| 300 | 10,35690 Kč | 3 107,07 Kč |
| 500 | 10,13154 Kč | 5 065,77 Kč |
| 1 000 | 9,83357 Kč | 9 833,57 Kč |
| 5 000 | 9,17499 Kč | 45 874,95 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |




