
1ZB06 | |
|---|---|
DigiKey Part Number | 679-2161-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB06 |
Description | CAP TACTILE 1/4 RING WHITE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap White Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | 1/4 Ring | |
Color | White | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 22.00mm L x 9.00mm W x 5.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,00000 Kč | 24,00 Kč |
| 10 | 21,70300 Kč | 217,03 Kč |
| 25 | 20,87320 Kč | 521,83 Kč |
| 50 | 20,25860 Kč | 1 012,93 Kč |
| 100 | 19,66490 Kč | 1 966,49 Kč |
| 300 | 18,75697 Kč | 5 627,09 Kč |
| 500 | 18,34928 Kč | 9 174,64 Kč |
| 1 000 | 17,80956 Kč | 17 809,56 Kč |
| 5 000 | 16,61611 Kč | 83 080,55 Kč |
| Unit Price without VAT: | 24,00000 Kč |
|---|---|
| Unit Price with VAT: | 29,04000 Kč |









