
1ZB03 | |
|---|---|
DigiKey Part Number | 679-2160-ND |
Manufacturer | |
Manufacturer Product Number | 1ZB03 |
Description | CAP TACTILE 1/4 RING GRAY |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/4 Ring Tactile Switch Cap Gray Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1ZB03 Models |
Category | Shape 1/4 Ring |
Manufacturer MEC Switches | Color Gray |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 22.00mm L x 9.00mm W x 5.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 22,51000 Kč | 225,10 Kč |
| 25 | 21,63640 Kč | 540,91 Kč |
| 50 | 20,99800 Kč | 1 049,90 Kč |
| 100 | 20,38280 Kč | 2 038,28 Kč |
| 300 | 19,44203 Kč | 5 832,61 Kč |
| 500 | 19,01872 Kč | 9 509,36 Kč |
| 1 000 | 18,45934 Kč | 18 459,34 Kč |
| 5 000 | 17,22252 Kč | 86 112,60 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |










