
1LS036-12.0 | |
|---|---|
DigiKey Part Number | 679-2594-ND |
Manufacturer | |
Manufacturer Product Number | 1LS036-12.0 |
Description | CAP TACT RND GRAY/FROST WHT LENS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Tactile Switch Cap Gray, Frosted White Lens Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Round | |
Color | Gray, Frosted White Lens | |
Illumination | Illumination Opening | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 6.50mm Dia x 12.00mm H | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,21000 Kč | 31,21 Kč |
| 10 | 28,21300 Kč | 282,13 Kč |
| 25 | 27,12280 Kč | 678,07 Kč |
| 50 | 26,32800 Kč | 1 316,40 Kč |
| 100 | 25,55390 Kč | 2 555,39 Kč |
| 300 | 24,37353 Kč | 7 312,06 Kč |
| 500 | 23,84326 Kč | 11 921,63 Kč |
| 1 000 | 23,14168 Kč | 23 141,68 Kč |
| 5 000 | 21,59084 Kč | 107 954,20 Kč |
| Unit Price without VAT: | 31,21000 Kč |
|---|---|
| Unit Price with VAT: | 37,76410 Kč |

















