Round Tactile Switch Cap Black, Frosted White Lens Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1LS096-15.0

DigiKey Part Number
679-2597-ND
Manufacturer
Manufacturer Product Number
1LS096-15.0
Description
CAP TACT RND BLK/FROSTD WHT LENS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round Tactile Switch Cap Black, Frosted White Lens Snap Fit
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Round
Color
Black, Frosted White Lens
Illumination
Illumination Opening
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
6.50mm Dia x 15.00mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1029,85900 Kč298,59 Kč
2528,70000 Kč717,50 Kč
5027,85600 Kč1 392,80 Kč
10027,03910 Kč2 703,91 Kč
30025,78973 Kč7 736,92 Kč
50025,22868 Kč12 614,34 Kč
1 00024,48640 Kč24 486,40 Kč
5 00022,84536 Kč114 226,80 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč