
1B08 | |
|---|---|
DigiKey Part Number | 679-2045-ND |
Manufacturer | |
Manufacturer Product Number | 1B08 |
Description | CAP TACTILE RECTANGULAR RED |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Red Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | 1B08 Models |
Category | Shape Rectangular, Convex (Domed) |
Manufacturer MEC Switches | Color Red |
Series | Illumination Non-Illuminated |
Packaging Bag | For Use With/Related Products Multimec® Series |
Part Status Active | Mounting Type Snap Fit |
Switch Type Tactile | Size 12.60mm L x 9.50mm W x 5.00mm H |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 15,41300 Kč | 154,13 Kč |
| 25 | 14,80760 Kč | 370,19 Kč |
| 50 | 14,37520 Kč | 718,76 Kč |
| 100 | 13,95320 Kč | 1 395,32 Kč |
| 300 | 13,30853 Kč | 3 992,56 Kč |
| 500 | 13,01918 Kč | 6 509,59 Kč |
| 1 000 | 12,63618 Kč | 12 636,18 Kč |
| 5 000 | 11,78975 Kč | 58 948,75 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |











