Rectangular, Convex (Domed) Tactile Switch Cap Yellow Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1B04

DigiKey Part Number
679-2043-ND
Manufacturer
Manufacturer Product Number
1B04
Description
CAP TACTILE RECTANGULAR YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rectangular, Convex (Domed) Tactile Switch Cap Yellow Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
1B04 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEC Switches
Series
Packaging
Bag
Part Status
Active
Switch Type
Tactile
Shape
Rectangular, Convex (Domed)
Color
Yellow
Illumination
Non-Illuminated
For Use With/Related Products
Multimec® Series
Mounting Type
Snap Fit
Size
12.60mm L x 9.50mm W x 5.00mm H
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1015,41300 Kč154,13 Kč
2514,80760 Kč370,19 Kč
5014,37520 Kč718,76 Kč
10013,95320 Kč1 395,32 Kč
30013,30853 Kč3 992,56 Kč
50013,01918 Kč6 509,59 Kč
1 00012,63618 Kč12 636,18 Kč
5 00011,78975 Kč58 948,75 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč