
1B00 | |
|---|---|
DigiKey Part Number | 679-2040-ND |
Manufacturer | |
Manufacturer Product Number | 1B00 |
Description | CAP TACTILE RECTANGULAR BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Rectangular, Convex (Domed) Tactile Switch Cap Blue Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEC Switches | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Switch Type | Tactile | |
Shape | Rectangular, Convex (Domed) | |
Color | Blue | |
Illumination | Non-Illuminated | |
For Use With/Related Products | Multimec® Series | |
Mounting Type | Snap Fit | |
Size | 12.60mm L x 9.50mm W x 5.00mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,21000 Kč | 16,21 Kč |
| 10 | 14,71400 Kč | 147,14 Kč |
| 25 | 14,15400 Kč | 353,85 Kč |
| 50 | 13,73720 Kč | 686,86 Kč |
| 100 | 13,33520 Kč | 1 333,52 Kč |
| 300 | 12,71980 Kč | 3 815,94 Kč |
| 500 | 12,44308 Kč | 6 221,54 Kč |
| 1 000 | 12,07744 Kč | 12 077,44 Kč |
| 5 000 | 11,26832 Kč | 56 341,60 Kč |
| Unit Price without VAT: | 16,21000 Kč |
|---|---|
| Unit Price with VAT: | 19,61410 Kč |









