Round, Concave Tactile Switch Cap Red Snap Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round, Concave Tactile Switch Cap Red Snap Fit
10C0816

10C0816

DigiKey Part Number
679-4139-ND
Manufacturer
Manufacturer Product Number
10C0816
Description
ROUND TACT SWITCH CAP RED
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Round, Concave Tactile Switch Cap Red Snap Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Color
Red
Manufacturer
MEC Switches
Illumination
Non-Illuminated
Series
For Use With/Related Products
Multimec® 5 Series
Packaging
Bulk
Mounting Type
Snap Fit
Part Status
Active
Size
19.20mm Dia x 2.50mm H
Switch Type
Tactile
Features
No Marking
Shape
Round, Concave
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 84
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
144,94000 Kč44,94 Kč
1040,65200 Kč406,52 Kč
2539,08160 Kč977,04 Kč
5037,93080 Kč1 896,54 Kč
10036,81790 Kč3 681,79 Kč
30035,11637 Kč10 534,91 Kč
50034,35230 Kč17 176,15 Kč
1 00033,34125 Kč33 341,25 Kč
5 00031,10635 Kč155 531,75 Kč
Manufacturers Standard Package
Unit Price without VAT:44,94000 Kč
Unit Price with VAT:54,37740 Kč