AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-480-36

DigiKey Part Number
1866-XTR-480-36-ND
Manufacturer
Manufacturer Product Number
XTR-480-36
Description
O/P +36V13.3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
13.3A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
479W
Series
Voltage - Isolation
4.87 kV
Packaging
Bulk
Applications
ITE (Commercial), Laboratory
Part Status
Active
Efficiency
94.5%
Input Type
AC or DC
Operating Temperature
-40°C ~ 85°C (With Derating)
Number of Outputs
1
Features
PFC, Universal Input
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
Size / Dimension
4.92" L x 2.48" W x 4.93" H (125.0mm x 63.0mm x 125.2mm)
DC Voltage - Input (Min)
450V
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
DC Voltage - Input (Max)
800V
Standard Number
61010-1; 62368-1
Voltage - Output 1
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
XTR-480-36LAMEAN WELL USA Inc.11866-XTR-480-36LA-ND2 593,25000 KčParametric Equivalent
XTR-480-36PIMEAN WELL USA Inc.21866-XTR-480-36PI-ND2 593,25000 KčParametric Equivalent
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 593,25000 Kč2 593,25 Kč
52 471,46400 Kč12 357,32 Kč
102 362,27500 Kč23 622,75 Kč
252 292,98160 Kč57 324,54 Kč
Unit Price without VAT:2 593,25000 Kč
Unit Price with VAT:3 137,83250 Kč