AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-480-36PI

DigiKey Part Number
1866-XTR-480-36PI-ND
Manufacturer
Manufacturer Product Number
XTR-480-36PI
Description
O/P +36V13.3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
13.3A
Power (Watts)
479W
Voltage - Isolation
4.87 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
PFC, Universal Input
Size / Dimension
4.92" L x 2.48" W x 4.93" H (125.0mm x 63.0mm x 125.2mm)
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 593,25000 Kč2 593,25 Kč
52 471,46400 Kč12 357,32 Kč
102 362,27500 Kč23 622,75 Kč
252 292,98160 Kč57 324,54 Kč
Unit Price without VAT:2 593,25000 Kč
Unit Price with VAT:3 137,83250 Kč