New Product
XTR-480-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XTR-480-36LA

DigiKey Part Number
1866-XTR-480-36LA-ND
Manufacturer
Manufacturer Product Number
XTR-480-36LA
Description
O/P +36V13.3A
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 36V 13.3A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
AC or DC
Number of Outputs
1
AC Voltage - Input
320 ~ 600 VAC (3 Phase)
DC Voltage - Input (Min)
450V
DC Voltage - Input (Max)
800V
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
13.3A
Power (Watts)
479W
Voltage - Isolation
4.87 kV
Applications
ITE (Commercial), Laboratory
Efficiency
94.5%
Operating Temperature
-40°C ~ 85°C (With Derating)
Features
PFC, Universal Input
Size / Dimension
4.92" L x 2.48" W x 4.93" H (125.0mm x 63.0mm x 125.2mm)
Approval Agency
CB, CCC, CE, cULus, EAC, KC, TUV, UKCA
Standard Number
61010-1; 62368-1
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 762,62000 Kč2 762,62 Kč
52 524,26800 Kč12 621,34 Kč
102 428,06000 Kč24 280,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2 762,62000 Kč
Unit Price with VAT:3 342,77020 Kč