AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
MEAN WELL Din Rail Series Introduction

WDR-60-24

DigiKey Part Number
1866-WDR-60-24-ND
Manufacturer
Manufacturer Product Number
WDR-60-24
Description
AC/DC DIN RAIL SUPPLY 24V 60W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 2.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
60W
Series
Voltage - Isolation
4.7 kV
Packaging
Box
Applications
Laboratory
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-30°C ~ 85°C (With Derating)
Number of Outputs
1
Features
Adjustable Output
AC Voltage - Input
180 ~ 550 VAC
Size / Dimension
4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm)
DC Voltage - Input (Min)
254V
Approval Agency
CE, EAC, TUV, UL
DC Voltage - Input (Max)
780V
Minimum Load Required
No
Voltage - Output 1
24V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 384
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1953,31000 Kč953,31 Kč
5909,21400 Kč4 546,07 Kč
10867,21700 Kč8 672,17 Kč
25844,11960 Kč21 102,99 Kč
Unit Price without VAT:953,31000 Kč
Unit Price with VAT:1 153,50510 Kč