


WDR-60-12 | |
|---|---|
DigiKey Part Number | 1866-WDR-60-12-ND |
Manufacturer | |
Manufacturer Product Number | WDR-60-12 |
Description | AC/DC DIN RAIL SUPPLY 12V 60W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 12V 5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 550 VAC | |
DC Voltage - Input (Min) | 254V | |
DC Voltage - Input (Max) | 780V | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 5A | |
Power (Watts) | 60W | |
Voltage - Isolation | 4.7 kV | |
Applications | Laboratory | |
Efficiency | 86.5% | |
Operating Temperature | -30°C ~ 85°C (With Derating) | |
Features | Adjustable Output | |
Size / Dimension | 4.02" L x 1.26" W x 4.93" H (102.0mm x 32.0mm x 125.2mm) | |
Approval Agency | CE, EAC, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 953,31000 Kč | 953,31 Kč |
| 5 | 909,21400 Kč | 4 546,07 Kč |
| 10 | 867,21700 Kč | 8 672,17 Kč |
| 25 | 845,16960 Kč | 21 129,24 Kč |
| Unit Price without VAT: | 953,31000 Kč |
|---|---|
| Unit Price with VAT: | 1 153,50510 Kč |








