
SKM30F-12N | |
|---|---|
DigiKey Part Number | 1866-SKM30F-12N-ND |
Manufacturer | |
Manufacturer Product Number | SKM30F-12N |
Description | 30W; 9-36VIN; 12VOUT @2.50A,2" |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 2.5A 9V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Not For New Designs | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 2.5A | |
Power (Watts) | 30 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 90°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module | |
Size / Dimension | 2.00" L x 1.00" W x 0.44" H (50.8mm x 25.4mm x 11.2mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 625,61000 Kč | 625,61 Kč |
| Unit Price without VAT: | 625,61000 Kč |
|---|---|
| Unit Price with VAT: | 756,98810 Kč |



