
RSD-150B-5 | |
|---|---|
DigiKey Part Number | 1866-4173-ND |
Manufacturer | |
Manufacturer Product Number | RSD-150B-5 |
Description | DC/DC CONVERTER 5V 150W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 5V 30A 31.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | RSD-150B-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Voltage - Input (Min) | 16.8V | |
Voltage - Input (Max) | 31.2V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 30A | |
Power (Watts) | 150W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial), Railway | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.44" L x 3.03" W x 1.42" H (189.0mm x 77.0mm x 36.0mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 020,80000 Kč | 2 020,80 Kč |
| 5 | 1 923,97000 Kč | 9 619,85 Kč |
| 10 | 1 839,77000 Kč | 18 397,70 Kč |
| 25 | 1 785,04000 Kč | 44 626,00 Kč |
| Unit Price without VAT: | 2 020,80000 Kč |
|---|---|
| Unit Price with VAT: | 2 445,16800 Kč |




