Enclosed DC DC Converter 1 Output 5V 6A 160V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSD-30H-5

DigiKey Part Number
1866-5460-ND
Manufacturer
Manufacturer Product Number
RSD-30H-5
Description
DC/DC CONVERTER 5V 30W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 5V 6A 160V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Voltage - Input (Min)
40V
Voltage - Input (Max)
160V
Number of Outputs
1
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
6A
Power (Watts)
30W
Voltage - Isolation
4 kV
Applications
ITE (Commercial), Railway
Efficiency
89%
Operating Temperature
-40°C ~ 70°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
4.45" L x 2.36" W x 0.98" H (113.0mm x 60.0mm x 25.0mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 62
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1701,33000 Kč701,33 Kč
5669,83600 Kč3 349,18 Kč
10638,33900 Kč6 383,39 Kč
25621,54080 Kč15 538,52 Kč
Unit Price without VAT:701,33000 Kč
Unit Price with VAT:848,60930 Kč