
RQ-85B | |
---|---|
DigiKey Part Number | 1866-4119-ND |
Manufacturer | |
Manufacturer Product Number | RQ-85B |
Description | AC/DC CNVRTR 5V 12V -5V -12V 81W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 4 Output 5V 12V -5V -12V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 4 | |
Voltage - Input | 88 ~ 264 VAC, 125 ~ 373 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | -5V | |
Voltage - Output 4 | -12V | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Current - Output 2 | 3.1 A | |
Current - Output 3 | 500 mA | |
Current - Output 4 | 500 mA | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 76% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 6.26" L x 3.82" W x 1.50" H (159.0mm x 97.0mm x 38.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 689,47000 Kč | 689,47 Kč |
5 | 656,14600 Kč | 3 280,73 Kč |
10 | 626,98300 Kč | 6 269,83 Kč |
25 | 608,23600 Kč | 15 205,90 Kč |
Unit Price without VAT: | 689,47000 Kč |
---|---|
Unit Price with VAT: | 834,25870 Kč |