RPSG-160-12 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 23
Unit Price: 2 579,18000 Kč
Datasheet
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RPSG-160-12

DigiKey Part Number
1866-4088-ND
Manufacturer
Manufacturer Product Number
RPSG-160-12
Description
AC/DC CONVERTER 12V 109W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input
Datasheet
 Datasheet
EDA/CAD Models
RPSG-160-12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
Household Appliances, Medical
Mfr
Voltage - Isolation
4 kV
Series
Efficiency
87%
Packaging
Box
Operating Temperature
-20°C ~ 70°C (With Derating)
Part Status
Active
Features
Adjustable Output, Remote Sense, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
5.00" L x 3.00" W x 1.36" H (127.0mm x 76.2mm x 34.6mm)
Voltage - Input
90 ~ 264 VAC, 127 ~ 370 VDC
Approval Agency
CB, CE, cURus, TUV
Voltage - Output 1
12V
Minimum Load Required
No
Current - Output 1
9.1 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CPS253-MARTESYN / Advanced Energy23454-1750-ND2 579,18000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 098,20000 Kč1 098,20 Kč
51 045,70000 Kč5 228,50 Kč
10999,50500 Kč9 995,05 Kč
25970,10760 Kč24 252,69 Kč
Unit Price without VAT:1 098,20000 Kč
Unit Price with VAT:1 328,82200 Kč