
CPS253-M | |
|---|---|
DigiKey Part Number | 454-1750-ND |
Manufacturer | |
Manufacturer Product Number | CPS253-M |
Description | AC/DC CONVERTER 12V 155W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 93% |
Packaging Bulk | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Standby Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CCC, CE, CSA, UL, TUV |
Voltage - Output 1 12V | Minimum Load Required No |
Current - Output 1 12.9 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 601,02000 Kč | 2 601,02 Kč |
| 5 | 2 477,17600 Kč | 12 385,88 Kč |
| 10 | 2 425,71000 Kč | 24 257,10 Kč |
| 40 | 2 325,98000 Kč | 93 039,20 Kč |
| 80 | 2 277,64250 Kč | 182 211,40 Kč |
| Unit Price without VAT: | 2 601,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 147,23420 Kč |








