
CPS253-M1 | |
|---|---|
DigiKey Part Number | CPS253-M1-ND |
Manufacturer | |
Manufacturer Product Number | CPS253-M1 |
Description | AC/DC CONVERTER 12V 5V 155W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 12V 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial), Medical |
Series | Voltage - Isolation 4 kV |
Packaging Bulk | Efficiency 93% |
Part Status Active | Operating Temperature 20°C ~ 70°C (With Derating) |
Type Open Frame | Features PFC |
Number of Outputs 2 | Mounting Type Rack Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.29" H (101.6mm x 50.8mm x 32.8mm) |
Voltage - Output 1 12V | Approval Agency CCC, CSA, UL |
Voltage - Output 2 5V | Minimum Load Required No |
Current - Output 1 12.92 A | Base Product Number |
Current - Output 2 100 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 767,96000 Kč | 2 767,96 Kč |
| 5 | 2 636,25600 Kč | 13 181,28 Kč |
| 10 | 2 581,47300 Kč | 25 814,73 Kč |
| 40 | 2 475,33350 Kč | 99 013,34 Kč |
| 80 | 2 423,89625 Kč | 193 911,70 Kč |
| Unit Price without VAT: | 2 767,96000 Kč |
|---|---|
| Unit Price with VAT: | 3 349,23160 Kč |





