
RPD-60A | |
|---|---|
DigiKey Part Number | 1866-4008-ND |
Manufacturer | |
Manufacturer Product Number | RPD-60A |
Description | AC/DC CONVERTER 5V 12V 49W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPD-60A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 5 A | |
Current - Output 2 | 2 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 78% | |
Operating Temperature | -20°C ~ 65°C (With Derating) | |
Features | Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.14" H (101.6mm x 50.8mm x 29.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 354,87000 Kč | 354,87 Kč |
| 5 | 338,06800 Kč | 1 690,34 Kč |
| 10 | 323,36900 Kč | 3 233,69 Kč |
| 25 | 314,97000 Kč | 7 874,25 Kč |
| Unit Price without VAT: | 354,87000 Kč |
|---|---|
| Unit Price with VAT: | 429,39270 Kč |










