
RPD-75A | |
|---|---|
DigiKey Part Number | 1866-4012-ND |
Manufacturer | |
Manufacturer Product Number | RPD-75A |
Description | AC/DC CONVERTER 5V 12V 71W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 2 Output 5V 12V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RPD-75A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC, 127 ~ 370 VDC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 12V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 7 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 77% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 5.00" L x 3.00" W x 1.22" H (127.0mm x 76.2mm x 31.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Minimum Load Required | Yes | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 541,75000 Kč | 541,75 Kč |
| 5 | 516,55000 Kč | 2 582,75 Kč |
| 10 | 493,45300 Kč | 4 934,53 Kč |
| 25 | 478,75440 Kč | 11 968,86 Kč |
| Unit Price without VAT: | 541,75000 Kč |
|---|---|
| Unit Price with VAT: | 655,51750 Kč |








