
RD-35B | |
|---|---|
DigiKey Part Number | 1866-3984-ND |
Manufacturer | |
Manufacturer Product Number | RD-35B |
Description | AC/DC CONVERTER 5V 24V 35W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 5V 24V 88 ~ 264 VAC, 125 ~ 373 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, Universal Input |
Number of Outputs 2 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC, 125 ~ 373 VDC | Size / Dimension 3.90" L x 3.23" W x 1.42" H (99.0mm x 82.0mm x 36.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 2 24V | Minimum Load Required Yes |
Current - Output 1 2.2 A | Base Product Number |
Current - Output 2 1 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 323,37000 Kč | 323,37 Kč |
| 5 | 308,67000 Kč | 1 543,35 Kč |
| 10 | 293,97200 Kč | 2 939,72 Kč |
| 25 | 285,57280 Kč | 7 139,32 Kč |
| Unit Price without VAT: | 323,37000 Kč |
|---|---|
| Unit Price with VAT: | 391,27770 Kč |







