


NPP-750-12 | |
|---|---|
DigiKey Part Number | 1866-NPP-750-12-ND |
Manufacturer | |
Manufacturer Product Number | NPP-750-12 |
Description | BATT CHG ENCLOSED 10.5V21V 43A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10.5V ~ 21V 43A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 10.5V ~ 21V | |
Charge Current - Max | 43A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 722.4W | |
Size / Dimension | 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 799,53000 Kč | 3 799,53 Kč |
| 5 | 3 620,60000 Kč | 18 103,00 Kč |
| 10 | 3 460,64100 Kč | 34 606,41 Kč |
| 25 | 3 359,58000 Kč | 83 989,50 Kč |
| Unit Price without VAT: | 3 799,53000 Kč |
|---|---|
| Unit Price with VAT: | 4 597,43130 Kč |




