


NPP-450-12 | |
|---|---|
DigiKey Part Number | 1866-NPP-450-12-ND |
Manufacturer | |
Manufacturer Product Number | NPP-450-12 |
Description | BATT CHG ENCLOSED 10.5V21V 25A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10.5V ~ 21V 25A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 10.5V ~ 21V | |
Charge Current - Max | 25A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 420W | |
Size / Dimension | 8.07" L x 5.31" W x 2.17" H (205.00mm x 135.00mm x 55.00mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 519,69000 Kč | 2 519,69 Kč |
| 5 | 2 399,70000 Kč | 11 998,50 Kč |
| 10 | 2 294,45000 Kč | 22 944,50 Kč |
| 25 | 2 227,10680 Kč | 55 677,67 Kč |
| Unit Price without VAT: | 2 519,69000 Kč |
|---|---|
| Unit Price with VAT: | 3 048,82490 Kč |



