
NPB-750-12 | |
|---|---|
DigiKey Part Number | 1866-NPB-750-12-ND |
Manufacturer | |
Manufacturer Product Number | NPB-750-12 |
Description | BATT CHG ENCLOSED 10.5V21V 43A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10.5V ~ 21V 43A 12V |
Datasheet | Datasheet |
Category | Voltage - Nominal 10.5V ~ 21V |
Manufacturer MEAN WELL USA Inc. | Charge Current - Max 43A |
Series | Voltage - Input 90 ~ 264VAC, 127 ~ 370VDC |
Packaging Bulk | Power - Max 722.4W |
Part Status Active | Size / Dimension 9.06" L x 6.22" W x 2.64" H (230.0mm x 158.0mm x 67.0mm) |
Type Enclosed | Mounting Type Chassis Mount |
Battery Chemistry Lead Acid, Lithium-Ion | Termination Style Screw Terminal |
Battery Cell Size 12V | Operating Temperature -30°C ~ 70°C |
Number of Cells 1 | Approval Agency CB, CE, cURus, EAC, UKCA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 149,20000 Kč | 4 149,20 Kč |
| 5 | 3 951,82400 Kč | 19 759,12 Kč |
| 10 | 3 777,54000 Kč | 37 775,40 Kč |
| 25 | 3 668,35080 Kč | 91 708,77 Kč |
| Unit Price without VAT: | 4 149,20000 Kč |
|---|---|
| Unit Price with VAT: | 5 020,53200 Kč |



