NGE45I24-P1J is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 359,96000 Kč
Datasheet
24V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NGE45I24-P1J

DigiKey Part Number
1866-NGE45I24-P1J-ND
Manufacturer
Manufacturer Product Number
NGE45I24-P1J
Description
+24V/1.88A; 20AWG/150CM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24V 45 W AC/DC External Wall Mount (Class II) Adapter Multi-Blade (Sold Separately) Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Region Utilized
International
Form
Wall Mount (Class II)
Input Type
Multi-Blade (Sold Separately)
Voltage - Input
80 ~ 264 VAC
Voltage - Output
24V
Current - Output (Max)
1.88A
Power (Watts)
45 W
No Load Power Consumption
75mW
Polarization
Positive Center
Applications
Household Appliances, ITE (Commercial), Medical
Efficiency
Level VI
Operating Temperature
-30°C ~ 70°C
Output Connector
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm
Cord Length
59" (1.50m)
Input Connector
Multi-Blade (Sold Separately)
Size / Dimension
2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm)
Approval Agency
AS/NZS, CB, CCC, CE, cULus, cURus, EAC, FCC, PSE, TUV, UKCA
Standard Number
60335-1; 60601-1; 62368-1
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1359,96000 Kč359,96 Kč
5343,11600 Kč1 715,58 Kč
10328,38000 Kč3 283,80 Kč
25317,85520 Kč7 946,38 Kč
Unit Price without VAT:359,96000 Kč
Unit Price with VAT:435,55160 Kč