
NGE45E24-P1J | |
---|---|
DigiKey Part Number | 1866-NGE45E24-P1J-ND |
Manufacturer | |
Manufacturer Product Number | NGE45E24-P1J |
Description | +24V/1.88A; 20AWG/150CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24V 45 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | Europe | |
Form | Wall Mount (Class II) | |
Input Type | Fixed Blade | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 24V | |
Current - Output (Max) | 1.88A | |
Power (Watts) | 45 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Center | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 59" (1.50m) | |
Input Connector | KSC 8305 | |
Size / Dimension | 2.44" L x 1.18" W x 2.56" H (62.0mm x 30.0mm x 65.0mm) | |
Approval Agency | CB, CE, EAC | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 356,19000 Kč | 356,19 Kč |
5 | 339,53000 Kč | 1 697,65 Kč |
10 | 324,94800 Kč | 3 249,48 Kč |
25 | 314,53320 Kč | 7 863,33 Kč |
Unit Price without VAT: | 356,19000 Kč |
---|---|
Unit Price with VAT: | 430,98990 Kč |