AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
MEAN WELL Din Rail Series Introduction

NDR-120-48

DigiKey Part Number
1866-3519-ND
Manufacturer
Manufacturer Product Number
NDR-120-48
Description
AC/DC DIN RAIL SUPPLY 48V 120W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 48V 2.5A
Datasheet
 Datasheet
EDA/CAD Models
NDR-120-48 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
2.5A
Manufacturer
MEAN WELL USA Inc.
Power (Watts)
120W
Series
Voltage - Isolation
3 kV
Packaging
Box
Applications
ITE (Commercial)
Part Status
Active
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-20°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Universal Input
AC Voltage - Input
90 ~ 264 VAC
Size / Dimension
4.47" L x 1.57" W x 4.93" H (113.5mm x 40.0mm x 125.2mm)
DC Voltage - Input (Min)
127V
Approval Agency
CB, CE, cULus, TUV
DC Voltage - Input (Max)
370V
Minimum Load Required
No
Voltage - Output 1
48V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RPS120-48-CUSelec Controls USA Inc.1504106-RPS120-48-CU-ND122,91000 KčSimilar
In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1615,24000 Kč615,24 Kč
5585,84400 Kč2 929,22 Kč
10558,54700 Kč5 585,47 Kč
25543,84840 Kč13 596,21 Kč
Unit Price without VAT:615,24000 Kč
Unit Price with VAT:744,44040 Kč