Similar

MSP-600-36 | |
|---|---|
DigiKey Part Number | 1866-3513-ND |
Manufacturer | |
Manufacturer Product Number | MSP-600-36 |
Description | AC/DC CONVERTER 36V 630W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 17.5 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 89% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Standby Output, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 940,56000 Kč | 3 940,56 Kč |
| 5 | 3 753,21600 Kč | 18 766,08 Kč |
| 10 | 3 586,92000 Kč | 35 869,20 Kč |
| 25 | 3 483,78360 Kč | 87 094,59 Kč |
| Unit Price without VAT: | 3 940,56000 Kč |
|---|---|
| Unit Price with VAT: | 4 768,07760 Kč |




