QPDF-600-36 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MEAN WELL USA Inc.
In Stock: 0
Unit Price: 3 940,56000 Kč
Datasheet
QPDF-600-36
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
QPDF-600-36
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPDF-600-36

DigiKey Part Number
QPDF-600-36-ND
Manufacturer
Manufacturer Product Number
QPDF-600-36
Description
AC/DC CONVERTER 36V 600W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
36V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
17.5 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
90%
Operating Temperature
-30°C ~ 70°C (With Derating)
Features
Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
8.58" L x 4.59" W x 1.67" H (218.0mm x 116.5mm x 42.5mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1004 953,13240 Kč495 313,24 Kč
Manufacturers Standard Package
Unit Price without VAT:4 953,13240 Kč
Unit Price with VAT:5 993,29020 Kč