
HRP-600-36 | |
|---|---|
DigiKey Part Number | 1866-2735-ND |
Manufacturer | |
Manufacturer Product Number | HRP-600-36 |
Description | AC/DC CONVERTER 36V 630W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Box | Operating Temperature -40°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote Sense, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 8.58" L x 4.13" W x 2.50" H (218.0mm x 105.0mm x 63.5mm) |
Voltage - Input 85 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus, TUV |
Voltage - Output 1 36V | Minimum Load Required No |
Current - Output 1 17.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 904,02000 Kč | 2 904,02 Kč |
| 5 | 2 767,53600 Kč | 13 837,68 Kč |
| 10 | 2 643,66900 Kč | 26 436,69 Kč |
| 25 | 2 568,06360 Kč | 64 201,59 Kč |
| Unit Price without VAT: | 2 904,02000 Kč |
|---|---|
| Unit Price with VAT: | 3 513,86420 Kč |



