
HRPG-1000N3-36 | |
|---|---|
DigiKey Part Number | 1866-HRPG-1000N3-36-ND |
Manufacturer | |
Manufacturer Product Number | HRPG-1000N3-36 |
Description | AC/DC CONVERTER 36V 1008W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 90 ~ 264 VAC, 127 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 93% |
Part Status Active | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote On/Off, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC, 127 ~ 370 VDC | Size / Dimension 8.58" L x 4.13" W x 2.42" H (218.0mm x 105.0mm x 61.5mm) |
Voltage - Output 1 36V | Approval Agency CB, CE, cURus, EAC, TUV, UKCA |
Current - Output 1 28 A | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 627,96000 Kč | 4 627,96 Kč |
| 5 | 4 409,62200 Kč | 22 048,11 Kč |
| 10 | 4 214,32000 Kč | 42 143,20 Kč |
| 25 | 4 092,51840 Kč | 102 312,96 Kč |
| Unit Price without VAT: | 4 627,96000 Kč |
|---|---|
| Unit Price with VAT: | 5 599,83160 Kč |



