Similar
Similar

MPM-15-24 | |
|---|---|
DigiKey Part Number | 1866-5332-ND |
Manufacturer | |
Manufacturer Product Number | MPM-15-24 |
Description | AC/DC CONVERTER 24V 15W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 630mA 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Applications Household Appliances, Medical |
Manufacturer MEAN WELL USA Inc. | Features Universal Input |
Series | Operating Temperature -40°C ~ 85°C (With Derating) |
Packaging Box | Efficiency 86.5% |
Part Status Active | Mounting Type Through Hole |
Type Enclosed | Package / Case 4-DIP Module |
Number of Outputs 1 | Size / Dimension 2.06" L x 1.07" W x 0.94" H (52.4mm x 27.2mm x 24.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CE, cURus, EAC, TUV |
Voltage - Output 1 24V | Line Regulation ±0.3% |
Current - Output (Max) 630mA | Load Regulation ±0.5% |
Power (Watts) 15 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RAC20E-24SK/277 | Recom Power | 969 | 945-RAC20E-24SK/277-ND | 275,28000 Kč | Similar |
| RACM16E-24SK/277 | Recom Power | 182 | 945-RACM16E-24SK/277-ND | 234,76000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 230,98000 Kč | 230,98 Kč |
| 5 | 220,48000 Kč | 1 102,40 Kč |
| 10 | 209,98000 Kč | 2 099,80 Kč |
| 25 | 203,68080 Kč | 5 092,02 Kč |
| Unit Price without VAT: | 230,98000 Kč |
|---|---|
| Unit Price with VAT: | 279,48580 Kč |






