
RACM16E-24SK/277 | |
|---|---|
DigiKey Part Number | 945-RACM16E-24SK/277-ND |
Manufacturer | |
Manufacturer Product Number | RACM16E-24SK/277 |
Description | AC/DC CONVERTER 24V 16W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 667mA 85 ~ 305 VAC, 120 ~ 430 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | RACM16E-24SK/277 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Recom Power | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 120 ~ 430 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 667mA | |
Power (Watts) | 16 W | |
Applications | Household Appliances, ITE (Commercial), Medical | |
Features | Baseplate, PFC, Standby Output, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 86% | |
Mounting Type | Through Hole | |
Package / Case | 4-DIP Module | |
Size / Dimension | 2.07" L x 1.09" W x 0.91" H (52.7mm x 27.6mm x 23.0mm) | |
Approval Agency | CE, cURus, FCC, UKCA | |
Standard Number | 60335-1; 60601-1; 62368-1 | |
Line Regulation | ±0.2% | |
Load Regulation | 1% | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 234,76000 Kč | 234,76 Kč |
| 5 | 223,67000 Kč | 1 118,35 Kč |
| 10 | 219,03000 Kč | 2 190,30 Kč |
| 25 | 213,02880 Kč | 5 325,72 Kč |
| 50 | 208,60260 Kč | 10 430,13 Kč |
| 100 | 204,26850 Kč | 20 426,85 Kč |
| 250 | 198,67804 Kč | 49 669,51 Kč |
| 500 | 194,55066 Kč | 97 275,33 Kč |
| Unit Price without VAT: | 234,76000 Kč |
|---|---|
| Unit Price with VAT: | 284,05960 Kč |


