
MP650-CSE2K | |
|---|---|
DigiKey Part Number | 1866-MP650-CSE2K-ND |
Manufacturer | |
Manufacturer Product Number | MP650-CSE2K |
Description | CONFIGURABLE POWER SUPPLY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Voltage - Input | 85 ~ 264 VAC | |
Number of Outputs | 1 ~ 7 | |
Power (Watts) | 650W | |
Voltage - Output 1 | 0.9 ~ 60V | |
Applications | - | |
Efficiency | 84% (Configuration Dependent) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Standby Output, Universal Input | |
Approval Agency | CB, CE, cURus, PFC, TUV | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11 447,48000 Kč | 11 447,48 Kč |
| Unit Price without VAT: | 11 447,48000 Kč |
|---|---|
| Unit Price with VAT: | 13 851,45080 Kč |




