New at DigiKey
RBC200F-HJY-000005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBC200F-HGY-000000

DigiKey Part Number
1776-RBC200F-HGY-000000-ND
Manufacturer
Manufacturer Product Number
RBC200F-HGY-000000
Description
CONFIGURABLE POWER SUPPLIES 85-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cosel USA, Inc.
Series
Packaging
Box
Part Status
Active
Voltage - Input
85 ~ 264 VAC
Number of Outputs
1 ~ 4
Power (Watts)
207W
Applications
-
Efficiency
89% (Configuration Dependent)
Features
-
Approval Agency
CE, cURus, D-Mark, TUV
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 893,79000 Kč4 893,79 Kč
Manufacturers Standard Package
Unit Price without VAT:4 893,79000 Kč
Unit Price with VAT:5 921,48590 Kč