New at DigiKey
RBC200F-HJY-000005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RBC200F-HJY-000005

DigiKey Part Number
1776-RBC200F-HJY-000005-ND
Manufacturer
Manufacturer Product Number
RBC200F-HJY-000005
Description
CONFIGURABLE POWER SUPPLIES 85-2
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
85 ~ 264 VAC
Manufacturer
Cosel USA, Inc.
Number of Outputs
1 ~ 4
Series
Power (Watts)
207W
Packaging
Box
Efficiency
89% (Configuration Dependent)
Part Status
Active
Approval Agency
CE, cURus, D-Mark, TUV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
14 931,80000 Kč4 931,80 Kč
Manufacturers Standard Package
Unit Price without VAT:4 931,80000 Kč
Unit Price with VAT:5 967,47800 Kč