
LSP-160-4.2T | |
|---|---|
DigiKey Part Number | 1866-LSP-160-4.2T-ND |
Manufacturer | |
Manufacturer Product Number | LSP-160-4.2T |
Description | AC/DC CONVERTER 4.2V 134W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 4.2V 100 ~ 264 VAC, 141 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 264 VAC, 141 ~ 370 VDC | |
Voltage - Output 1 | 4.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 32 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3.75 kV | |
Efficiency | 88.5% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.64" L x 2.17" W x 0.79" H (194.0mm x 55.0mm x 20.0mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, TUV | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 143,57000 Kč | 1 143,57 Kč |
| 5 | 1 089,41000 Kč | 5 447,05 Kč |
| 10 | 1 041,50000 Kč | 10 415,00 Kč |
| 25 | 1 012,33800 Kč | 25 308,45 Kč |
| Unit Price without VAT: | 1 143,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 383,71970 Kč |




